• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008894 RJ45 Patch cable CAT 6A S/FTP 5.5 m Grey double shielding, incl. detent, Flame-retardant 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
5.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telegärtner 100008894 network cable green 5.5 m Cat6a S/FTP (S-STP)

  • 5.5 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a S/FTP (S-STP)
  • 10 Gigabit Ethernet
  • Power over Ethernet (PoE)
  • Green

Our service for you

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.5 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

incl. detent

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

yes

Operating temperature (T-T)

-40 - 75 °C

Quantity per pack

1 Stück(e)

Power over Ethernet (PoE)

yes

Fire-resistant

yes

Outer diameter

5.8 mm

Documents & Downloads

Datasheet

Datasheet 3797787 Telegärtner 100008894 RJ45 Patch cable CAT 6A S/FTP 5.5 m Grey double shielding, incl. detent, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797787 Telegärtner 100008894 RJ45 Patch cable CAT 6A S/FTP 5.5 m Grey double shielding, incl. detent, Flame-retardant 1 pc(s)

Description

Patch Cable CAT.6A MP8 FS 500 LSZH-5.5 M, Grey

This text is machine translated.

Scope of delivery

  • Telegärtner patch cable S/FTP, CAT.6A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.