• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100009010 RJ45 Patch cable CAT 6A S/FTP 9 m Red (clear) double shielding, incl. detent, Flame-retardant 1 pc

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
9 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telegärtner 100009010 network cable red 9 m Cat6a S/FTP (S-STP)

  • 9 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6a S/FTP (S-STP)
  • 10000 Mbit/s
  • Red

Our service for you

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

9 m

Factory colour

Red (clear)

Connector version

straight

Cable features

double shielding

incl. detent

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

not relevant

Operating temperature (T-T)

-40 - 75 °C

Outer diameter

5.8 mm

Documents & Downloads

Datasheet

Datasheet 3797792 Telegärtner 100009010 RJ45 Patch cable CAT 6A S/FTP 9 m Red (clear) double shielding, incl. detent, Flame-retardant 1 pc

User & Safety Instructions

User & Safety Instructions 3797792 Telegärtner 100009010 RJ45 Patch cable CAT 6A S/FTP 9 m Red (clear) double shielding, incl. detent, Flame-retardant 1 pc

Description


Patch cable S-FTP CAT.6A, MP8 FS500, LSZH, 1:1. Suitable for 10 Gigabit Ethernet 180° molded grommet with locking lever protection. Connection sequence in accordance with EIA/TIA 568B. Cable setup: LI02YSCH 4x2xAWG 27/7 PiMF Sheath diameter: 5.8 mm (±0.2 mm). Stranded inner conductor : AWG 27 (7/0.14 mm) Pair shielding: aluminium foil, external conductive Overall shielding: tin-plated copper braid Suitable for Power over Ethernet+. Suitable for 4 Pair Power over Ethernet Suitable for 10 Gigabit Ethernet

This text is machine translated.

Features

  • General:
  • Cable length 9 m
  • Cable standard Cat6a
  • S/FTP (S-STP) cable shield
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.

Scope of delivery

  • Telegärtner patch cable S/FTP, CAT.6A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.