• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022178 FO wall-mount splitter Grey-white (RAL 7035) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

FO wall-mount splitter

Patch panel design

Unequipped

Material

Steel plate

Factory colour

Grey-white (RAL 7035)

Width

320 mm

Height

280 mm

Depth

50 mm

Optical fiber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550276 Telegärtner 100022178 FO wall-mount splitter Grey-white (RAL 7035) 1 pc(s)

Description

Features

  • Housing with hinged lid
  • Lockable
  • With sealing strips
  • With recordings for a maximum of 8 spliceboxes
  • Or 4 cassettes and 1 distribution plate
  • Mounting Cut-outs: ST, SC, SC duplex, FC, E 2000, DIN, LC Duplex
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)