• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022776 Sensor/actuator connector Protective cap 1 pc(s)

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Protective cap
Type
100022776
Seal type
Push-Pull
Manufacturer part #
100022776
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

STX V14 flange protection cap, plastic

Our service for you

Technical specifications

Type

100022776

Product type

Sensor/actuator connector

Connector type

Protective cap

Seal type

Push-Pull

Manufacturer part #

100022776

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737243 Telegärtner 100022776 Sensor/actuator connector Protective cap 1 pc(s)

Description

Specifications:
Flange protection cover for flange housing variant 14 according to IEC 61076-3-117 variant 14,
Pull-off handle
High chemical resistance,
Push-pull lock
ROBUST PA UL 94 V-0,
Protection class IP67 in conjunction with flange housing,
Protection class IP67 in connection with plug protection cover,
Captive protection cap,
To protect the flange inserts in the flange housing,
Available with RJ45 CAT.6A (ISO/IEC), CAT.6 Class EA (ISO/IEC), USB or fiber optic module

Notes: Plastic
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Name: STX V14 flange protection cap

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)