• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022900 Telegärtner 100022900 N/A 100022900 Grey 1 pc(s) 100022900 Grey 1 pc(s)

1/2
Image similar
Product type
RJ45 accessories
Type
100022900
Factory colour
Grey
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

100022900

Product type

RJ45 accessories

Factory colour

Grey

Content

1 pc(s)

RoHS-compliant

Yes

Type

Straight

Temperature range

-40°C to + 70 °C

Documents & Downloads

Datasheet

Datasheet 1179962 Telegärtner 100022900 Telegärtner 100022900 N/A 100022900 Grey 1 pc(s) 100022900 Grey 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.