
Highlights & Details
BNC plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Mounting dimensions: Z03
- With insulating black
- Packaging type
Piece
- Product type
BNC connector
- Connector type
Socket, vertical vertical
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Mounting hole diameter
11.2 mm
- Front panel thickness
5 mm
- Case material
Brass nickel plated
- Manufacturer part #
100023405
- Insulation resistance
≥ 5 GΩ
- Insulation material
POM
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100023405
- Seal type
Bayonet
- Factory colour
Silver (metallic)
- Weight
0.008
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090869 Telegärtner 100023405 100023405 BNC connector Socket, vertical vertical 50 Ω 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1090869 Telegärtner 100023405 100023405 BNC connector Socket, vertical vertical 50 Ω 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 121.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































