• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023594 100023594 BNC adapter BNC socket - BNC socket, BNC socket 1 pc(s)

1/2
Image similar
Product type
BNC adapter
Type A
BNC socket
Type B
BNC socket
BNC socket
Connector type
Adapter, T-shaped
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC T-adapter

  • BNC socket - BNC socket, BNC socket

Our service for you

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Type B

BNC socket

BNC socket

Connector type

Adapter, T-shaped

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Case material

Brass nickel plated

Manufacturer part #

100023594

Insulation material

PTFE

RoHS-compliant

Yes

Type

100023594

Documents & Downloads

Datasheet

Datasheet 1366096 Telegärtner 100023594 100023594 BNC adapter BNC socket - BNC socket, BNC socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366096 Telegärtner 100023594 100023594 BNC adapter BNC socket - BNC socket, BNC socket 1 pc(s)

Description

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)