• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023615 100023615 Termination resistor 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Termination resistor
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100023615
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC terminator

Our service for you

Technical specifications

Packaging type

Piece

Product type

Termination resistor

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100023615

Temperature range

-40 - 100 °C

Type

100023615

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366278 Telegärtner 100023615 100023615 Termination resistor 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366278 Telegärtner 100023615 100023615 Termination resistor 1 pc(s) Piece

Description

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)