• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023643 100023643 BNC adapter BNC socket - SMA plug 1 pc(s)

1/2
Product type
BNC adapter
Type A
BNC socket
Type B
SMA plug
Connector type
Adapter
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Adapters

  • BNC socket - SMA plug

Our service for you

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Type B

SMA plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

100023643

Insulation material

PTFE

RoHS-compliant

Yes

Type

100023643

Documents & Downloads

Datasheet

Datasheet 1090825 Telegärtner 100023643 100023643 BNC adapter BNC socket - SMA plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090825 Telegärtner 100023643 100023643 BNC adapter BNC socket - SMA plug 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)