• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023658 100023658 BNC adapter BNC socket - 1 pc(s)

1/2
Image similar
Product type
BNC adapter
Type A
BNC socket
Connector type
Adapter
Impedance
75 Ω
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter BNC on Mini HD-BNC, f-m

  • BNC socket -

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Connector type

Adapter

Impedance

75 Ω

Content

1 pc(s)

Manufacturer part #

100023658

RoHS-compliant

Yes

Type

100023658

Other

75 Ohm

Other

BNC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741923 Telegärtner 100023658 100023658 BNC adapter BNC socket - 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3741923 Telegärtner 100023658 100023658 BNC adapter BNC socket - 1 pc(s)

Description

Z 75 Ω
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
BNC (f) / Mini HD-BNC (m) version
Return loss: Typ.: 3 GHz: > -25 dB
Mating cycles ≥ 500
Max. Frequency:4.5 GHz

This text is machine translated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)