• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023681 100023681 BNC adapter BNC socket - RCA plug (phono) 1 pc(s)

Product type
BNC adapter
Type A
BNC socket
Type B
RCA plug (phono)
Connector type
Adapter
Impedance
75 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Adapters

  • BNC socket - RCA plug (phono)

Our service for you

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Type B

RCA plug (phono)

Connector type

Adapter

Impedance

75 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

100023681

Insulation material

PTFE

RoHS-compliant

Yes

Type

100023681

Documents & Downloads

Datasheet

Datasheet 1090820 Telegärtner 100023681 100023681 BNC adapter BNC socket - RCA plug (phono) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090820 Telegärtner 100023681 100023681 BNC adapter BNC socket - RCA plug (phono) 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)