• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023682 100023682 BNC adapter BNC plug - RCA socket (phono) 0 cm 1 pc(s)

1/2
Image similar
Product type
BNC adapter
Type A
BNC plug
Type B
RCA socket (phono)
Content
1 pc(s)
Cable length
0 cm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • BNC plug - RCA socket (phono)

Technical specifications

Product type

BNC adapter

Type A

BNC plug

Type B

RCA socket (phono)

Content

1 pc(s)

Cable length

0 cm

Manufacturer part #

100023682

Factory colour

Aluminium (metallic)

Type

100023682

Version

Adapter cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535553 Telegärtner 100023682 100023682 BNC adapter BNC plug - RCA socket (phono) 0 cm 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)