• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023860 100023860 Coax adapter TNC plug - FME plug 1 pc(s)

1/2
Image similar
Product type
Coax adapter
Type A
TNC plug
Type B
FME plug
Connector type
Adapter
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

48 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Adapters

  • TNC plug - FME plug

Our service for you

Technical specifications

Product type

Coax adapter

Type A

TNC plug

Type B

FME plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

2 GHz

Case material

Brass nickel plated

Manufacturer part #

100023860

RoHS-compliant

Yes

Type

100023860

Documents & Downloads

Datasheet

Datasheet 1366794 Telegärtner 100023860 100023860 Coax adapter TNC plug - FME plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366794 Telegärtner 100023860 100023860 Coax adapter TNC plug - FME plug 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)