• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023970 100023970 Standard mount 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Standard mount
Content
1 pc(s)
Impedance
50 Ω
Cable Ø
2.08 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Standard mount

Content

1 pc(s)

Impedance

50 Ω

Cable Ø

2.08 cm

Manufacturer part #

100023970

Compatible with

N socket

Temperature range

-55 - +155 °C

Type

100023970

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1366429 Telegärtner 100023970 100023970 Standard mount 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366429 Telegärtner 100023970 100023970 Standard mount 1 pc(s) Piece

Description

RF-Combination connectors of different connector series can be assembled as either straight or angle versions by using the corresponding clamps. With only one combination connector and the different cable clamps, a variety of connectors can be produced allowing a reduction in stock-levels. The technical specifications can be obtained from the descriptions in the respective chapters for each series.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)