• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024165 100024165 Termination resistor 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Termination resistor
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100024165
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N-terminating resistor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Termination resistor

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024165

1 W

Compatible with

N socket

Temperature range

-55 - +155 °C

Type

100024165

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366476 Telegärtner 100024165 100024165 Termination resistor 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366476 Telegärtner 100024165 100024165 Termination resistor 1 pc(s) Piece

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)