• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024166 100024166 Termination resistor 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Termination resistor
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100024166
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 48.99
-16 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

N-terminating resistor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Termination resistor

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024166

1 W

Compatible with

N plug

Temperature range

-55 - +155 °C

Type

100024166

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366755 Telegärtner 100024166 100024166 Termination resistor 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366755 Telegärtner 100024166 100024166 Termination resistor 1 pc(s) Piece

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)