• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024171 100024171 Attenuator 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Attenuator
Content
1 pc(s)
Impedance
50 Ω
Attenuation details
10 dB
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 175.00
-34 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Attenuator 10 dB

Our service for you

Technical specifications

Packaging type

Piece

Product type

Attenuator

Content

1 pc(s)

Impedance

50 Ω

Attenuation details

10 dB

Frequency range

10 GHz

Manufacturer part #

100024171

2 W

Compatible with

N socket

N plug

Temperature range

-55 - +155 °C

Type

100024171

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366485 Telegärtner 100024171 100024171 Attenuator 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366485 Telegärtner 100024171 100024171 Attenuator 1 pc(s) Piece

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)