
Highlights & Details
7-16 DIN connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
UT 141
- Product type
7-16 DIN connector
- Connector type
Plug, straight
- Impedance
50 Ω
- Connection
Screws
- Content
1 pc(s)
- Cable Ø
3.50 mm
- Max. frequency
7.5 GHz
- Case material
Brass tin plated
- Manufacturer part #
100024421
- Insulation material
PTFE
- Contact material
Brass silver plated
- RoHS-compliant
Yes
- Temperature range
-55 - 155 °C
- Type
100024421
- Seal type
Screw-on
Documents & Downloads
Datasheet
Datasheet 1366264 Telegärtner 100024421 100024421 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366264 Telegärtner 100024421 100024421 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 159.98€ 152.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































