• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024492 100024492 Standard mount 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Standard mount
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100024492
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 43.99
-9 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-16 DIN standard head bushing

Our service for you

Technical specifications

Packaging type

Piece

Product type

Standard mount

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024492

Compatible with

HF connector

Temperature range

-55 - +155 °C

Type

100024492

Documents & Downloads

Datasheet

Datasheet 1366162 Telegärtner 100024492 100024492 Standard mount 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366162 Telegärtner 100024492 100024492 Standard mount 1 pc(s) Piece

Description

RF-Combination connectors of different connector series can be assembled as either straight or angle versions by using the corresponding clamps. With only one combination connector and the different cable clamps, a variety of connectors can be produced allowing a reduction in stock-levels. The technical specifications can be obtained from the descriptions in the respective chapters for each series.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)