• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024786 100024786 Termination resistor 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Termination resistor
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100024786
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 20.99
-5 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tele-alloy surface
Packaging type

Piece

Product type

Termination resistor

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024786

Type

100024786

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1366000 Telegärtner 100024786 100024786 Termination resistor 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366000 Telegärtner 100024786 100024786 Termination resistor 1 pc(s) Piece

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)