• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024830 100024830 1 pc(s) Piece

1/2
Packaging type
Piece
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100024830
Power
2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SMA attenuator 10 dB

Our service for you

Technical specifications

  • 2 Watt
Packaging type

Piece

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024830

2 W

Compatible with

SMA socket

Type

100024830

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1090938 Telegärtner 100024830 100024830 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1090938 Telegärtner 100024830 100024830 1 pc(s) Piece

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)