• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025422 100025422 N power splitter 1 pc(s)

1/2
Image similar
Product type
N power splitter
Content
1 pc(s)
Attenuation details
8
Manufacturer part #
100025422
Power
300 W
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

N power splitter

Content

1 pc(s)

Attenuation details

8

Manufacturer part #

100025422

300 W

Compatible with

HF connector

Type

100025422

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535931 Telegärtner 100025422 100025422 N power splitter 1 pc(s)

Description

Z: 50 ΩPower consumption: 300 WProtection class IP65Series: 4.3-10Frequency range 340 - 2700 MHzCoupling: 8 dBDirectivity 28 dBPassive intermodulation: 161 dBc @2x43dBm

This text is machine translated.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)