• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100123532 100123532 FME adapter - 1 pc(s)

1/2
Image similar
Product type
FME adapter
Connector type
Plug
Impedance
50 Ω
Content
1 pc(s)
Case material
Ni
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FME-Adapter

  • -

Technical specifications

Product type

FME adapter

Connector type

Plug

Impedance

50 Ω

Content

1 pc(s)

Case material

Ni

Manufacturer part #

100123532

RoHS-compliant

Yes

Type

100123532

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3737308 Telegärtner 100123532 100123532 FME adapter - 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737308 Telegärtner 100123532 100123532 FME adapter - 1 pc(s)

Description

Format:UHF (m) / FME (m)

This text is machine translated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)