• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner L00003A0095 RJ45 Patch cable CAT 6 S/FTP 5.00 m Yellow, Green 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner patch cable S/FTP Cat 6A (with CAT 7 Rohkabel), 4x2xAWG 27/7, PUR, IP20-IP20. 5.00 m

  • Network specification: CAT 6
  • Shielding (network cable): S/FTP
  • Cable sheath material: polyvinyl chloride (PVC)

Technical specifications

  • Cable sheath material: polyvinyl chloride (PVC)
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Yellow

Green

Connector version

straight

AWG27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1383689 Telegärtner L00003A0095 RJ45 Patch cable CAT 6 S/FTP 5.00 m Yellow, Green 1 pc(s)

Description

Features

  • Proven plug-in quality for permanently high-quality connections
  • Extended temperature range for use in harsh environments
  • The shielded RJ45 connectors are Cat.6A compliant according to IEC 60603-7-51
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.