• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Flush mount, Duct Insert CAT 6A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Duct

Type

Insert

CAT 6A

No. of LAN ports

2 x

Features

Modular

Factory colour

Zinc grey

Switch type component

Insert

Length

70 mm

Width

50 mm

Documents & Downloads

Datasheet

Datasheet 1550115 Telegärtner Network outlet Flush mount, Duct Insert CAT 6A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.