• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Flush mount, Duct Insert with main panel and frame Unequipped 2 ports

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Duct

Type

Insert with main panel and frame

Unequipped

No. of LAN ports

2 x

Features

Modular

Factory colour

Alpine white

Cable feed

bottom

Switch type component

Insert

Length

80 mm

Width

80 mm

Port

2 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550210 Telegärtner Network outlet Flush mount, Duct Insert with main panel and frame Unequipped 2 ports

User & Safety Instructions

User & Safety Instructions 1550210 Telegärtner Network outlet Flush mount, Duct Insert with main panel and frame Unequipped 2 ports

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.