Equipped for all situations: Telegärtner's wide variety of module photographs provide the right product for every need. Whether in the dado trunking, on or under the plaster. Either as an unpopulated version for individual placement or already pre-equipped with our high-performance modules. For the equipped versions, transmission characteristics according to CAT.6A, according to German EN 60603-7-51. The distance between the sockets of the tried and tested AMJ45 connection socket and the UAE connection socket is guaranteed
Designing options during mastering
Its daily cabling tasks.
Specifications:
CAT.6A (ISO/IEC) according to IEC 60603-7-51, CAT.6A (ISO/IEC) re-embedded tested according to IEC 60512-27-100,
Link certification: Class EA (ISO/IEC) according to ISO/IEC 11801,
10 Gigabit Ethernet compliant (IEEE 802.3an),
≥ 750 mating cycles with RJ45/RJ11/RJ12 plugs,
Suitable for PoE+ according to IEEE 802.3at,
With design-capable module mount AMJ-S Up/0 Flex,
Can be combined with covers Diverser switch-program manufacturer,
Integrated cable clamping for cable diameters of up to 9 mm,
Universal mounting dimensions available worldwide for mounting cutouts of 19.3 x 14.7 mm,
Visually monitored test of the RJ45 contact heights,
Installation in-wall possible,
Equipped with AMJ-SL module
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: Module carrier incl. 1 AMJ-SL module CAT.6A T568A, combined with covers Diverser switch program manufacturer*
Short name: Design-capable module mount AMJ-SL 1-way UP/0 Flex
This text is machine translated.