• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar 5103309 Camping SAT system without reciever

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELESTAR Camping SAT-system without receiver

  • 35 cm SAT-reflector
  • Mast, wall bracket, suction base
  • Connection cable (10 m) with F-plug

Technical specifications

Product type

Camping SAT w/o receiver

LNB inputs (receiver)

1

Participants

1

Dim

(L x W x H) 510 x 420 x 160 mm

Weight

4030 g

No. of receivers

1 x

Single LNB

Width

420 mm

Height

160 mm

Length

510 mm

Reflective material

Steel

Package content

Antenna cable

SAT dish

LNB

Mirror diameter

35 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 941652 Telestar 5103309 Camping SAT system without reciever

Warranty Terms

Warranty Terms 941652 Telestar 5103309 Camping SAT system without reciever

Description

The TELESTAR travel SAT system is the ideal supplement for your existing SAT receiver, either as a TV receiver or as a PC receiver solution.

This SAT case contains everything that you need for watching television while travelling. It can be stored safely with the plastic case. Simply carry along your digital SAT receiver from home with you and you would not need any other appliance. But check before you leave where you have such an appropriate power supply for the receiver at the new location. Simply place the dish, LNB, its bracket and the cable with your unit together and align the SAT mirror with the help of the compass and the signal indicator of your receiver on the desired satellite.

Scope of delivery

  • 35 cm SAT-reflector
  • Single LNB
  • Suction base
  • Mast holder
  • Wall bracket
  • Compass
  • Connection cable (10 m) with F-plug
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.97€ 76.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)