• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR5MEC12 Installation kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teltonika PR5MEC12, surface mounting KIT

  • Surface MOUNTING KIT, high-quality accessories, fully compatible with Teltonika Networking products, ,
  • This text is machine translated.

Technical specifications

Product type

Installation kit

Type

PR5MEC12

Manufacturer part #

PR5MEC12

Dim

(L x W x H) 80 x 50 x 30 mm

Weight

10.39 g

Width

50 mm

Height

30 mm

Length

80 mm

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203024 Teltonika PR5MEC12 Installation kit

Description

Scope of delivery

  • 1x PR5MEC12 Surface MOUNTING KIT

More interesting products

(*All information is plus legal VAT)