• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR5MEC11 Installation kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR5MEC11, compact DIN rail KIT

  • Compact DIN Rail KIT, High Quality Accessories, Fully Compatible with Teltonika Networking Products, ,
  • This text is machine translated.

Technical specifications

Product type

Installation kit

Type

PR5MEC11

Manufacturer part #

PR5MEC11

Dim

(L x W x H) 1.45 x 2.5 x 7 cm

Weight

7.29 g

Width

2.5 cm

Height

7 cm

Length

1.45 cm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203022 Teltonika PR5MEC11 Installation kit

Description

Scope of delivery

  • 1x PR5MEC11 compact DIN rail KIT

More interesting products

(*All information is plus legal VAT)