• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RG174 GSM Antenna For GSM Remote-switching Module GX107

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 17.99
-28 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS RG174 GSM Antenna For GSM Remote-switching Module GX107

  • High protective class: IP 65
  • 3 m connection cable
  • Integrated adhesive strips for mounting

Technical specifications

Product type

Antenna

Type

RG174

Manufacturer part #

199399

Dim

(L x W x H) 133 x 20 x 8 mm

Suitable for

GX 106

GX 107

GX 110

Width

20 mm

Height

8 mm

Length

133 mm

Documents & Downloads

Datasheet

Datasheet 199399 TRU COMPONENTS RG174 GSM Antenna For GSM Remote-switching Module GX107

Datasheet 199399 TRU COMPONENTS RG174 GSM Antenna For GSM Remote-switching Module GX107

User & Safety Instructions

User & Safety Instructions 199399 TRU COMPONENTS RG174 GSM Antenna For GSM Remote-switching Module GX107

Description

Weather-proof GSM antenna with a high protection class IP65. Incl. 3 m pre-fabricated connection cable RG174 and MMCX connector. A mounted adhesive strip on the rear side of the GSM antenna helps in installation.

More interesting products

(*All information is plus legal VAT)