• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR1KCL25 Roof antenna

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR1KCL25 ROOF ANTENNA, COMBO MIMO MOBILE SMA

  • COMBO MIMO Mobile ROOF SMA Antenna, High Quality Accessories, Fully Compatible with Teltonika Networking Products, ,
  • This text is machine translated.

Technical specifications

Product type

Roof antenna

Type

PR1KCL25

Manufacturer part #

PR1KCL25

Dim

(L x W x H) 8 x 8 x 1.5 cm

Weight

157 g

Width

8 cm

Height

1.5 cm

Length

8 cm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203003 Teltonika PR1KCL25 Roof antenna

User & Safety Instructions

User & Safety Instructions 3203003 Teltonika PR1KCL25 Roof antenna

Description

Scope of delivery

  • 1x PR1KCL25 roof antenna

More interesting products

(*All information is plus legal VAT)