• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR2FK20M Network cable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

385 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR2FK20M, power cable with 4-pin screw terminal

  • Power cable with 4-way screw terminal, high-quality accessories, fully compatible with Teltonika networking products, ,
  • This text is machine translated.

Technical specifications

Product type

Network cable

Type

PR2FK20M

Manufacturer part #

PR2FK20M

Weight

47.17 g

Length

2 m

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202995 Teltonika PR2FK20M Network cable

Description

Scope of delivery

  • 1x PR2FK20M power cable

More interesting products

(*All information is plus legal VAT)