• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR1US540 Antenna

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Teltonika PR1US540 antenna, 5G mobile SMA

  • 5G Mobile SMA antenna, high-quality accessories, fully compatible with Teltonika networking products, ,
  • This text is machine translated.

Technical specifications

Product type

Antenna

Type

PR1US540

Manufacturer part #

PR1US540

Dim

(L x W x H) 2.16 x 2.16 x 19.65 cm

Weight

24 g

Width

2.16 cm

Height

19.65 cm

Length

2.16 cm

Factory colour

Black

Product type description

Zubehör Stromversorgung

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203019 Teltonika PR1US540 Antenna

Description

Scope of delivery

  • 1x PR1US540 antenna

More interesting products

(*All information is plus legal VAT)