• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 915CL

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technical specifications

Dim

(W x H x D) 55 x 58 x 48 mm

Weight

255 g

Width

55 mm

Height

58 mm

Depth

48 mm

Documents & Downloads

Datasheet

Datasheet 2199647 Tempo Communications 915CL

User & Safety Instructions

User & Safety Instructions 2199647 Tempo Communications 915CL

Description

The fiber optic cutter 915CL cuts multimode and singlemode fiber optic cables. The precision blade splits the fiber very accurately with minimal loss and is designed for over 48,000 divisions.

In addition to the automatic return mechanism, a waste bin that securely captures the end pieces during the cutting process, it is adjustable for 250 μm and 900 μm fiber optic cables as well as bundle load fiber optic cables. It can also be used as a stand-alone cutter and is compatible with the 910FS and 915FS fusion splitters.

This text is machine translated.

What kind of Cable Length Meter Accessories are you looking for?