• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V, CAT

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp-on ammeter CMA-360B

  • CAT III 600 V, CAT IV 300 V

Technical specifications

Voltage reading range DC (min.)

0.6 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.6 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 mA

A AC reading range (min.)

6 A

Amperage reading range AC (max.)

60 A

Reading range - resistance

600 Ω - 600000 Ω

Basic accuracy

1 %

Measurement type (details)

True RMS

Power supply (details)

2x AAA battery

Height

207 mm

Width

76 mm

Length

34.50 mm

Weight

282 g

DAkkS standards

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC

Type

55504706-DakkS

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 34.50 x 76 x 207 mm

Features

Conforms wth DAkkS standards

Documents & Downloads

Datasheet

Datasheet 3049839 Tempo Communications Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V, CAT

User & Safety Instructions

User & Safety Instructions 3049839 Tempo Communications Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V, CAT

Description

A current clamp with measurements in the milliampere range is a necessity in today's growing market of 2-wire irrigation systems. Testing and troubleshooting a wide range of applications in the irrigation and landscape industries requires test equipment that can handle multiple problems and environments. The Tempo Communications CMA-360B Pro milliampere clamp meter is suitable for testing and troubleshooting 2-wire cabling for traditional irrigation systems, pump cabling, landscape lighting, and a variety of electrical applications. The auto-range function eliminates the guesswork: Simply set the measuring device to the appropriate position on the dial and easily measure AC voltage, DC voltage, current, milliampere current or ohm. True RMS allows the user to obtain accurate results under "dirty" current conditions, for example by measuring the current consumption of a pump motor. The combination of True RMS with resistance measurement up to 600 kOhm and the current measurement resolution of 1/1000 milliamps (a microampere) provides the ability to find problems that other measuring devices may miss. Typical applications of clip-on ammeter CMA-360B: MA current measurement for 2-wire irrigation, voltage and resistance measurements for irrigation/landscape lighting wiring systems, current measurements for pumps, lighting systems, etc.

This text is machine translated.

Features

  • Properties
  • True RMS
  • Backlit display
  • Automatic range selection 0.001 mA
  • Current resolution Automatic disconnection

Scope of delivery

  • Clamp-on ammeter CMA-360B
  • Case
  • 2x AAA battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.