• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teroson 93358 Double sided adhesive tape Loctite (L x W) 10 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.00)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Double-sided adhesive tape

  • (L x W) 10 m x 19 mm
  • Double-sided tape, Weatherproof, Strong adhesive, UV-resistant

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Double-sided tape

Weatherproof

Strong adhesive

UV-resistant

Length

10 m

Width

19 mm

Adhesive type

PSA

Carrier material

Polyethylene

Series

Loctite

Type

93358

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299112 Teroson 93358 Double sided adhesive tape Loctite (L x W) 10 m x 19 mm 1 pc(s)

Description

Double-sided adhesive tape is a closed-cell polyethylene foam tape, which is coated on both sides with a pressure-sensitive adhesive. One side is covered with silicone paper as a separating film. The tape is characterized by good weather and UV resistance as well as high adhesive strength, e.g. on painted surfaces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)