• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terra 2727W LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® VA LCD

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terra 2727W LCD

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

69 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

5 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

80000000 : 1

Dot pitch

0.311 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Tiltable

Built-in speakers

VESA Mount 100 x 100 mm

Audio power (max.)

2 W

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Anti-glare

Adaptive-sync technology

AMD FreeSync

Width

613 mm

Height

451 mm

Depth

216 mm

Weight

3.9 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 613 x 451 x 216 mm

Screen size/position settings

Tilt

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

20 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

UKCA

not relevant

Height adjustment

no

Built-in speaker(s)

yes

Energy consumption (SDR) per 1000 hours

20 kWh

HDMI

yes

HDCP

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412311 Terra 2727W LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® VA LCD

Description

The particularly flat design of the Terra LCD/LED 2727 W makes the display a visual highlight at every work place. The VA-panel offers the user a high color fidelity, excellent contrast values and wide viewing angle.

Due to the frameless panel there are very small side edges. This gives the display an especially slim and innovative design and minimizes the distance between the desktops in multi-screen mode.

The flicker-free LED-background lighting provides for lowest power consumption with high brightness as well as for a uniform illumination. For a fatigue-free working the display possesses a blue-light filter, which reduces the color spectrum in the range of 415 to 455 nanometers and relieves the eyes. Through the overdrive technology, 100 Hz picture repetition rate and AMD FreeSync™ videos or games are shown especially smoothly.

The USB-C port extends the connection possibilities by a direct connection to notebooks, tablets or PCs, if their USB-C interfaces support the video and audio transmission.

The anti-glare display surface, the easy-care matte black casing, the admission for theft protection as well as the integrated, digitally controlled loudspeaker are further features. Furthermore, the device can be operated at up to three signal sources simultaneously (1x HDMI, 1x DisplayPort, 1x USB-C), between which can be switched with a simple key combination on the display.

The VESA mount allows optimum positioning on various wall, table or ceiling brackets.

This text is machine translated.

Features

  • Frameless design
  • VA-panel technology
  • 100 Hz picture repetition rate
  • AMD FreeSync™
  • USB-C port for audio and video transfer
  • Flicker-free LED backlight
  • Permanent hardware Low blue light (no setting necessary, no color bar)
  • External power supply (12V±5%, 3.33A, 5.5/2.5mm barrel connector)
  • May be used in medical applications (MPG)
  • Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.

More interesting products

(*All information is plus legal VAT)