
Highlights & Details
Terra TERRA MOBILE 360-11V4 N100 W11P EDU STF Laptop
- 29.5 cm (11.6 inch)
- WXGA
- 1366 x 768 Pixel
- Intel® N
- N100
- Number of cores: 4 x max. 3.4 GHzRAM: 4 GB128 GB SSD;Windows® 11 Pro Education
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Bilding
- Internal memory type DDR4 SDRAM
- SSD interface PCI Express
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI Version 1.4
- Motherboard Intel SoC
- Product type
Laptop
- Display (cm)
29.5 cm
- Screen size diagonal (inches)
11.6 inch
- Display resolution mode
WXGA
- Display resolution
1366 x 768 Pixel
- CPU series
Intel® N
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
4 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
128 GB
- SSD size (total)
128 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
288 mm
- Height
21.1 mm
- Depth
207 mm
- Weight
1.28 kg
- Operating time (max.)
6 h
- Operating system (Version)
Windows® 11 Pro Education
- Screen size diagonal (inches)
11 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
29.5 cm (11.6 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
29.5 cm
- Image format
16:9
- Front camera resolution
2 MP
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Memory capacity
128 GB
- Battery capacity
7500 mAh
- Numeric keypad
no
- Keyboard backlit
no
- On-board graphics card 4K support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Processor base power
6 W
- LED backlight
yes
- Number of SSDs installed
1
- Battery capacity
57 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3837437 Terra Laptop 29.5 cm (11.6 inch) WXGA Intel® N N100 4 GB RAM 128 GB SSD German, QWERTZ Intel Intel® UHD graphics card Gr
Description
This text is machine translated.
Features
- This system may only be obtained from kindergartens + schools (K-12)
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












