
Highlights & Details
Terra Wortmann TERRA MOBILE 1517R Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Intel® Core™ i5
- i5-1335U
- Number of cores: 10 x max. 4.6 GHzRAM: 16 GB;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor generation: Intel® Core™ i5 processors of the 13. Generation
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express
- Optical Drive Type: No.
- Built-in graphics card model: Intel iris Xe graphics
- HDMI Version 1.4
- Product type
Laptop
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
i5-1335U
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.6 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (version)
Intel iris Xe graphics
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
360 mm
- Height
19.7 mm
- Depth
239 mm
- Weight
1.75 kg
- Operating time (max.)
10 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
39.6 cm (15.6 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
39.6 cm
- Image format
16:9
- Front camera resolution
1 MP
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
no
- Material (details)
Aluminium
- Memory capacity
1 TB
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
yes
- NVMe
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- LED backlight
yes
- Battery capacity
49 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3837613 Terra Laptop 39.6 cm (15.6 inch) Full HD Intel® Core™ i5 i5-1335U 16 GB RAM German, QWERTZ Intel iris Xe graphics Grey 1
Description
This text is machine translated.
Features
- null
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











