
Highlights & Details
Terra Wortmann TERRA MOBILE 1610A R7-7730/16G Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- AMD Ryzen 7
- 7730U
- Number of cores: 8 x max. 4.5 GHzRAM: 16 GB512 GB SSD;AMD Radeon Graphics;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Product color: Black, silver
- Form factor: Hinged housing
- Processor generation: AMD Ryzen 7000 Series
- Internal memory type DDR4 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI Version 1.4
- Product type
Laptop
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- CPU series
AMD Ryzen 7
- Processor/type
7730U
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
16 MB
16 GB
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Width
357 mm
- Height
17.9 mm
- Depth
245.9 mm
- Weight
1.9 kg
- Operating time (max.)
15 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 2 GHz / max. 4.5 GHz
- Charging capacity (min.)
65 W
- Charging capacity (max.)
100 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
40.64 cm
- Image format
16:10
- Front camera resolution
2 MP
- Graphics card type
AMD Radeon Graphics
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- L2 cache
4 MB
- L3 cache
16 MB
- On-board graphics card 4K support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Processor base power
15 W
- Number of SSDs installed
1
- Battery capacity
58 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3837565 Terra Laptop 40.6 cm (16 inch) WUXGA AMD Ryzen 7 7730U 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics 12208
Description
This text is machine translated.
Features
- Smart and elegant. With long battery life.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













