
Highlights & Details
Terra Wortmann TERRA MOBILE 1610M Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- Intel® Core™ Ultra 5
- 125U
- Number of cores: 12 x max. 4.3 GHzRAM: 16 GB;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Product color: Black, silver
- Form factor: Hinged housing
- Market positioning: House
- Intel core processor (1 series)
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- Product type
Laptop
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- CPU series
Intel® Core™ Ultra 5
- Processor/type
125U
- Processor cores (No.)
12 x
- CPU speed
4.3 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Webcam
Yes
- Bluetooth
5.1
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Width
357 mm
- Height
17.9 mm
- Depth
245.9 mm
- Weight
1.9 kg
- Operating time (max.)
11 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
12 x 4.3 GHz / max. 4.3 GHz
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
40.64 cm
- Image format
16:10
- Front camera resolution
2 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
no
- Material (details)
Aluminium
- Memory capacity
512 GB
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Headphone outputs
1
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- Card reader integrated
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Battery capacity
58 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3837812 Terra Laptop 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 5 125U 16 GB RAM German, QWERTZ Intel graphics 1220874
Description
This text is machine translated.
Features
- null
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












