• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04024-00202-04 Packaging tape tesapack® 4024 Transparent (L x W) 66 m x 38 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.07)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack ® 4024 universal packaging adhesive tape

  • Low-noise rolling
  • Very high UV-, aging- and temperature resistance for a longer storage period
  • Suitable for processing with all common hand rollers

Technical specifications

Product type

Packaging tape

Adhesive tape features

Low-noise

Length

66 m

Width

38 mm

Thickness

0.05 mm

Breakout force

45 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

PP

Series

tesapack® 4024

Type

04024-00202-04

Content

1 pc(s)

Dim

(L x W x H) 66 m x 38 mm x 66 m

Height

66 m

Material

PP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594297 tesa 04024-00202-04 Packaging tape tesapack® 4024 Transparent (L x W) 66 m x 38 mm 1 pc(s)

Information

Information 1594297 tesa 04024-00202-04 Packaging tape tesapack® 4024 Transparent (L x W) 66 m x 38 mm 1 pc(s)

Description

tesa® 4024 PV 2 is based on a PP backing coated with a special high tack water based acrylic adhesive. The excellent tack of the adhesive secures a good sealing immediately after application

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)