• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04319-00041-00 Masking tape tesakrepp® Light brown (L x W) 50 m x 25 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.18)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesakrepp® 4319 Curved Cover Tape

  • Covering during painting
  • Protection when spraying underbody protection on motor vehicles
  • Bundling (e.g. of pipes) and packaging
  • Edge protection of paper bales

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Length

50 m

Width

25 mm

Thickness

0.375 mm

Breakout force

28 N/10 mm

Factory colour

Light brown

Adhesive type

Natural rubber

Carrier material

Paper, strong creping

Series

tesakrepp®

Type

04319-00041-00

Content

1 pc(s)

Dim

(L x W) 50 m x 25 mm

Material (details)

Natural rubber

Material thickness

375 µm

Description

The paper adhesive tape tesakrepp® 4319 is a perfect aid due to its strong crepe and flexibility and facilitates the clean masking of curves and curves. Whether protecting window or door frames or bringing unusual shapes to the wall - thanks to the special adhesive pad, the painter tape holds reliably tight not only on smooth, but also on rough surfaces and prevents ugly color undertones. The removal of the high-quality paper adhesive tape works just as easily as the attachment. No residue.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.