• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04848-00000-01 Cover sheets Transparent (L x W) 100 m x 1 m 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.30)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

tesa® 4848 - PE-foil for the reliable protection of sensitive surfaces

  • Protection of sensitive surfaces from mechanical or chemical influences
  • Temperature resistance -10 to +60°C.
  • Min. Processing temperature +5°C

Technical specifications

Product type

Cover sheets

Adhesive tape features

UV-resistant

No-residue

Length

100 m

Width

1 m

Thickness

0.048 mm

Breakout force

12 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polyethylene foil

Type

04848-00000-01

Content

1 pc(s)

Dim

(L x W x H) 100 x 1 x 100 m

Height

100 m

Length (max.)

100 mm

Barrel width (max.)

1000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225320 tesa 04848-00000-01 Cover sheets Transparent (L x W) 100 m x 1 m 1 pc(s)

Information

Information 1225320 tesa 04848-00000-01 Cover sheets Transparent (L x W) 100 m x 1 m 1 pc(s)

Description

Environment-friendly PE film with a UV and aging-resistant acrylic adhesive, can be removed cleanly for up to 4 weeks.

This text is machine translated.

Hints

Before use on critical surfaces (PVC, painted metal, wood, paints), the protective film should be tested under practical conditions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)