• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa UNIVERSAL 05288-00000-05 Masking tape Beige (L x W) 50 m x 50 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.22)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Painter tape for simple painting and covering work - can be removed without residue within 4 days

  • Good adhesive properties on almost all surfaces
  • Can be removed internally for up to four days without residue
  • Solvent-free and 55% from renewable raw materials
  • This text is machine translated.

Technical specifications

Product type

Masking tape

Adhesive tape features

Writable

High tensile strength

Solvent-free

No-residue

UV-resistant

Manual pull and tear

Length

50 m

Width

50 mm

Thickness

0.13 mm

Breakout force

33 N/10 mm

Factory colour

Beige

Adhesive type

Natural rubber

Carrier material

Paper

Type

UNIVERSAL

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material (details)

Natural rubber

Product type description

ECONOMY

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 465022 tesa UNIVERSAL 05288-00000-05 Masking tape Beige (L x W) 50 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 465022 tesa UNIVERSAL 05288-00000-05 Masking tape Beige (L x W) 50 m x 50 mm 1 pc(s)

Description

The versatile tesa® masking tape protects against paint splashes in interior areas and allows for the clean masking of straight edges. It convinces with a good holding force on almost all surfaces, can be attached easily and removed without residue for up to four days after use. The universal painter's band is solvent-free and is made of 55% renewable raw materials. If you want to do simple covering work, this tesa® Paintband is the right choice!

This text is machine translated.

Features

  • Format/size: 50 m x 50 mm,

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)