• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PREMIUM CLASSIC 05282-00011-09 Masking tape Beige (L x W) 50 m x 30 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.16)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Maler-Crepe Classic

  • Enables exact straight colour edges.

Technical specifications

Product type

Masking tape

Adhesive tape features

Writable

High tensile strength

Solvent-free

No-residue

UV-resistant

Manual pull and tear

Length

50 m

Width

30 mm

Thickness

0.14 mm

Breakout force

36 N/10 mm

Factory colour

Beige

Adhesive type

Natural rubber

Carrier material

Paper

Type

PREMIUM CLASSIC

Content

1 pc(s)

Dim

(L x W) 50 m x 30 mm

Material (details)

Natural rubber

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 541287 tesa PREMIUM CLASSIC 05282-00011-09 Masking tape Beige (L x W) 50 m x 30 mm 1 pc(s)

Description

The premium tesa® Maler-crepe classic for clean pasting of straight edges and fine curves in inner and outer areas.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.