• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PRECISION SENSITIVE 56261-00000-03 Masking tape tesa® Rose (L x W) 25 m x 38 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® Masking Tape Precision Sensitive 25 m x 38 mm

  • Developed for very sensitive surfaces such as paper wallpaper or fine plaster
  • Extra thin and tear-proof
  • Can be removed without residue for up to seven days
  • Without solvents and mostly from renewable raw materials
  • Suitable for all color types

Technical specifications

Product type

Masking tape

Adhesive tape features

Writable

High tensile strength

Solvent-free

No-residue

UV-resistant

Manual pull and tear

Length

25 m

Width

38 mm

Thickness

0.085 mm

Breakout force

41 N/10 mm

Factory colour

Rose

Adhesive type

Acrylic

Carrier material

Paper

Series

tesa®

Type

PRECISION SENSITIVE

Content

1 pc(s)

Dim

(L x W) 25 m x 38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 544220 tesa PRECISION SENSITIVE 56261-00000-03 Masking tape tesa® Rose (L x W) 25 m x 38 mm 1 pc(s)

Description

Extra thin paper masking tape for flat paint edges. Suitable for painting purposes on particularly sensitive surfaces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)