
Number
Total (1 m = € 0.15)
€ 7.99
-6 %
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
tesa® Maler-All purpose paint 4323
- The product is suitable for simple covering and protecting, bundling, packing, marking, light fixing and for decorative design in the interior
- For light painting work with low requirements and temperature load
- Use up to 3 days
Technical specifications
- Product type
Masking tape
- Adhesive tape features
No-residue
Manual pull and tear
- Length
50 m
- Width
50 mm
- Thickness
0.125 mm
- Breakout force
33 N/10 mm
- Factory colour
Beige
- Adhesive type
Natural rubber
- Carrier material
Paper, light creping
- Series
tesa® Professional
- Type
04323-00013-00
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 50 mm x 50 m
- Height
50 m
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 544862 tesa 04323-00013-00 Masking tape tesa® Professional Beige (L x W) 50 m x 50 mm 1 pc(s)
Description
tesakrepp® 4323 all purpose tape is a flat, slightly corrugated paper cover tape on the basis of natural rubber adhesive.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.47€ 28.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























