
Highlights & Details
Tesa ® 4331 highly heat-resistant premium masking tape
- Covering with scratch and impact resistant powder painting with subsequent high temperature burning e.g. of steel.
- Continuous gluing of silicon-coated papers and films.
- Covering of circuit boards in the wave soldering bath.
Technical specifications
- Product type
Masking tape
- Adhesive tape features
Temperature-resistant
- Length
50 m
- Width
25 mm
- Thickness
0.11 mm
- Breakout force
53 N/10 mm
- Factory colour
Colourless
- Adhesive type
Silicone
- Carrier material
Fleece
- Series
tesakrepp® 4331
- Type
04331-00009-00
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 25 mm x 50 m
- Height
50 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594293 tesa 04331-00009-00 Masking tape tesakrepp® 4331 Colourless (L x W) 50 m x 25 mm 1 pc(s)
Information
Information 1594293 tesa 04331-00009-00 Masking tape tesakrepp® 4331 Colourless (L x W) 50 m x 25 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 75.47*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























